TPS7A4001EVM-709

Texas Instruments
595-TPS7A4001EVM-709
TPS7A4001EVM-709

制造商:

说明:
电源管理IC开发工具 TPS7A4001 Eval Mod

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Modules
LDO Voltage Regulator
7 V to 100 V
5 V
TPS7A4001
TPS7A4001-709
商标: Texas Instruments
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 887.672 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS7A4001 Linear Regulators

Texas Instruments TPS7A4001 linear regulators are very high voltage-tolerant linear regulators offering the benefits of a thermally enhanced MSOP-8 package, These TI linear regulators are able to withstand continuous DC or transient input voltages of up to 100V. TPS7A4001 linear regulators are designed for use in a variety of applications, including microprocessors and microcontrollers powered by industrial buses with high voltage transients, industrial automation, and telecom infrastructure. The TI TPS7A4001EVM-709 is an evaluation module that helps design engineers evaluate the operation and performance of TPS7A4001 linear regulators.

库存量: 6

库存:
6 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥238.8481 ¥238.85