TPS922051D2DGNR

Texas Instruments
595-TPS922051D2DGNR
TPS922051D2DGNR

制造商:

说明:
LED照明驱动器IC 65V 2A buck LED dri ver with analog or P

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
HVSSOP-8
63 V
4.5 V
400 kHz
0 V to 5 V
TPS922051
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: Analog
输入电压: 4.5 V to 63 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
类型: Non Synchronous LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92205x非同步降压LED驱动器

Texas Instruments TPS92205x非同步降压LED驱动器具有4.5V至65V的宽输入范围。通过集成低侧NMOS开关,这些器件可以高功率密度和高效率驱动LED灯并为电池充电。这些器件的典型电流限制为1.5A (TPS922050)、3A(TPS922051、TPS922052和TPS922053)和6A(TPS922054和TPS922055)。TPS92205x还支持共阳极连接和单层PCB设计。开关频率可在100kHz至2.2MHz范围内配置,具有可选的扩频功能,可实现更好的EMI性能。

库存量: 2,407

库存:
2,407 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 1001
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.1246 ¥6.12
¥4.3392 ¥43.39
¥3.9098 ¥97.75
¥3.4126 ¥341.26
¥3.1866 ¥796.65
¥3.0397 ¥1,519.85
¥2.9267 ¥2,926.70
整卷卷轴(请按2500的倍数订购)
¥2.9267 ¥7,316.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。