TPS92667QPHPRQ1

Texas Instruments
595-TPS92667QPHPRQ1
TPS92667QPHPRQ1

制造商:

说明:
LED照明驱动器IC Automotive low-noise 16-channel LED matr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
Boost
HTQFP-48
5.5 V
4.5 V
60 V
TPS92667
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: PWM
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: LED Lighting Drivers
工厂包装数量: 1000
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92667-Q1汽车LED矩阵管理器

Texas Instruments TPS92667-Q1汽车LED矩阵管理器通过单独的像素级LED控制提供全动态自适应照明解决方案。TPS92667-Q1包括四个子串的四串联集成开关,用于旁路连接独立LED。单独子串使得TPS92667-Q1能够接受单个或多个电流源。

库存量: 983

库存:
983 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥78.083 ¥78.08
¥60.6132 ¥606.13
¥56.274 ¥1,406.85
¥51.5054 ¥5,150.54
¥49.8556 ¥12,463.90
¥49.0759 ¥24,537.95
整卷卷轴(请按1000的倍数订购)
¥46.556 ¥46,556.00
¥45.2565 ¥90,513.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。