TRF3701IRHCG4

595-TRF3701IRHCG4
TRF3701IRHCG4

制造商:

说明:
调制器 / 解调器 0.14GHz to 1.5GHz Analog Quad Mod

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Texas Instruments
产品种类: 调制器 / 解调器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Quadrature
- 1 dBm
4.5 V to 5.5 V
145 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-16
商标: Texas Instruments
开发套件: TRF3701EVM
封装: Tube
产品类型: Modulator / Demodulator
系列: TRF3701
工厂包装数量: 92
子类别: Wireless & RF Integrated Circuits
电源电压-最大: 5.5 V
电源电压-最小: 4.5 V
单位重量: 41.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

合规代码
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Texas Instruments Reader ICs

Texas Instruments Reader ICs are multi-standard, fully-integrated, 13.56MHz RFID analog front end and data framing reader systems.