TS3A225EYFFR

Texas Instruments
595-TS3A225EYFFR
TS3A225EYFFR

制造商:

说明:
模拟开关 IC Autonomous Audio Sw

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模拟开关 IC
RoHS:  
SMD/SMT
DSBGA-16
2 Channel
2 x SPDT
10 Ohms
2.7 V
4.5 V
- 40 C
+ 85 C
TS3A225E
Reel
商标: Texas Instruments
产品类型: Analog Switch ICs
工厂包装数量: 3000
子类别: Switch ICs
电源电流—最大值: 10 uA
电源类型: Single Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TS3A225E Autonomous Audio Headset Switch

Texas Instruments TS3A225E is an audio headset switch device that detects the presence of an analog microphone and switches a system analog microphone pin between different connectors in an audio stereo jack. The microphone connection in a stereo connector can be swapped with the ground connection depending on manufacturer. When TI TAS3A225E audio headset switch detects a certain configuration, the device automatically connects the microphone line to the appropriate pin. TI TS3A225E also reports the presence of an analog microphone on an audio stereo jack. In some systems, it is desirable to connect the stereo jack pin to ground. TS3A225E provides two internal low resistance (<100mΩ) FET switches for ground shorting. The device is ideal for use in mobile phones, tablet PCs, and notebook computers.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥4.294 ¥12,882.00