TSB41BA3BTPFPEP

Texas Instruments
595-TSB41BA3BTPFPEP
TSB41BA3BTPFPEP

制造商:

说明:
1394 接口集成电路 Mil Enh 3-Port Cable Xcvr/Arbiter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 43

库存:
43 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥589.3515 ¥589.35
¥488.9397 ¥4,889.40
¥436.9032 ¥10,922.58
¥424.8348 ¥40,784.14
288 报价

产品属性 属性值 选择属性
Texas Instruments
产品种类: 1394 接口集成电路
RoHS:  
SMD/SMT
HTQFP-80
TSB41BA3B
IEEE 1394b
Network Controller & Processor
1.8 V, 3.3 V
1.8 V, 3.3 V
75 mA
- 40 C
+ 105 C
Tray
商标: Texas Instruments
描述/功能: ENHANCED PRODUCT IEEE 1394B THREE-PORT CABLE TRANSCEIVER/ARBITER
湿度敏感性: Yes
工作电源电压: 1.8 V, 3.3 V
产品类型: 1394 Interface IC
工厂包装数量: 96
子类别: Interface ICs
零件号别名: V62/03670-03XE
单位重量: 370 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能要求启用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99