UC3710TG3

Texas Instruments
595-UC3710TG3
UC3710TG3

制造商:

说明:
栅极驱动器 Comp High Current AL T 595-UC3710T ALT 5 ALT 595-UC3710T

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 栅极驱动器
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
TO-220-5
1 Driver
1 Output
6 A
4.7 V
18 V
Inverting, Non-Inverting
20 ns
8 ns
0 C
+ 70 C
UC3710
Tube
商标: Texas Instruments
逻辑类型: CMOS
工作电源电流: 35 mA
Pd-功率耗散: 3 W
产品类型: Gate Drivers
工厂包装数量: 50
子类别: PMIC - Power Management ICs
技术: Si
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

库存量: 198

库存:
198 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥123.0683 ¥123.07
¥97.1009 ¥971.01
¥91.4509 ¥4,572.55
¥85.1229 ¥8,512.29
¥79.9023 ¥19,975.58
¥77.9022 ¥38,951.10
¥76.1733 ¥76,173.30
3,000 报价

类似产品

Texas Instruments UC3710T
Texas Instruments
栅极驱动器 Comp High Current A 595-UC3710NG4 A 595- A 595-UC3710NG4