UCC27511DBVR

Texas Instruments
595-UCC27511DBVR
UCC27511DBVR

制造商:

说明:
栅极驱动器 4A/8A Sgl Ch Hi-Spd Low-side Gate Driver A 595-UCC27511DBVT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 栅极驱动器
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
8 A
4.5 V
18 V
Inverting, Non-Inverting
9 ns
7 ns
- 40 C
+ 140 C
UCC27511
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Split Output
逻辑类型: TTL
工作电源电流: 75 uA
产品类型: Gate Drivers
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
技术: Si
单位重量: 36 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

UCC27511 High-Speed, Low-Side Gate Driver

Texas Instruments UCC27511 high-speed, low-side gate driver is capable of effectively driving MOSFET and IGBT power switches. TI UCC27511 uses a design that inherently minimizes shoot-through current, making it capable of sourcing and sinking high, peak-current pulses into capacitive loads that offer rail-to-rail drive capability and extremely small propagation delay (typically 13ns). UCC27511 provides 4A source, 8A sink (asymmetrical drive) peak-drive current capability. Strong sink capability in asymmetrical drive boosts against parasitic, Miller turn-on effect. This TI high-speed, low-side gate driver operates over a wide VDD range of 4.5V to 18V and a wide temperature range of -40°C to 140°C. It is ideal for use in switch-mode power supplies, DC-to-DC converters, and more.

库存量: 1,579

库存:
1,579
可立即发货
在途量:
12,000
预期 2027/1/14
生产周期:
16
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.8987 ¥7.90
¥6.1924 ¥61.92
¥5.5935 ¥139.84
¥4.9268 ¥492.68
¥4.5991 ¥1,149.78
¥4.407 ¥2,203.50
¥4.2827 ¥4,282.70
整卷卷轴(请按3000的倍数订购)
¥4.0454 ¥12,136.20
¥3.955 ¥23,730.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥12.1588
最小:
1

类似产品

Texas Instruments UCC27511DBVT
Texas Instruments
栅极驱动器 4A/8A Sgl Ch Hi-Spd Low-side Gate Driver A 595-UCC27511DBVR