UCC27517AQDBVRQ1

Texas Instruments
595-UCC27517AQDBVRQ1
UCC27517AQDBVRQ1

制造商:

说明:
栅极驱动器 UCC27517AQDBVRQ1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 栅极驱动器
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-5
1 Driver
1 Output
4 A
4.5 V
18 V
Inverting, Non-Inverting
9 ns
7 ns
- 40 C
+ 125 C
UCC27517A
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Hysteretic Logic
逻辑类型: TTL
产品类型: Gate Drivers
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
技术: Si
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

UCC27517/UCC27517-Q1 Gate Driver

Texas Instruments UCC27517/UCC27517-Q1 High-Speed, Low-Side Gate Driver is capable of effectively driving MOSFET and IGBT power switches. UCC27517/UCC27517-Q1 uses a design that inherently minimizes shoot-through current, making it capable of sourcing and sinking high, peak-current pulses into capacitive loads that offer rail-to-rail drive capability and extremely small propagation delay (typically 13ns). UCC27517 /UCC27517-Q1provides 4A source, 4A sink (symmetrical drive) peak-drive current capability at VDD = 12V. This high-speed, low-side gate driver operates over a wide VDD range of 4.5V to 18V and a wide temperature range of -40°C to 140°C. It is ideal for use in switch-mode power supplies, DC-to-DC converters, and more. The UCC27517-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 2,452

库存:
2,452
可立即发货
在途量:
15,000
预期 2026/10/26
生产周期:
16
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥14.0685 ¥14.07
¥10.2491 ¥102.49
¥9.2886 ¥232.22
¥8.249 ¥824.90
¥7.6049 ¥1,901.23
¥7.3111 ¥3,655.55
¥7.2433 ¥7,243.30
整卷卷轴(请按3000的倍数订购)
¥6.7687 ¥20,306.10
¥6.6218 ¥39,730.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。