UCC27524DGNR

Texas Instruments
595-UCC27524DGNR
UCC27524DGNR

制造商:

说明:
栅极驱动器 Dual 5A Hi-Spd Lo- S ide Pwr MOSFET Drvr A 595-UCC27524DGN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 栅极驱动器
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
MSOP-PowerPad-8
2 Driver
2 Output
5 A
4.5 V
18 V
Non-Inverting
7 ns
7 ns
- 40 C
+ 140 C
UCC27524
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Enable Pin
工作电源电流: 110 uA
输出电压: 75 mV
产品类型: Gate Drivers
关闭: No
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
技术: Si
单位重量: 24.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

UCC2752x/UCC2752x-Q1 Low-Side Gate Drivers

Texas Instruments UCC2752x/UCC2752x-Q1 Dual 5A High-Speed Low-Side Gate Drivers are capable of effectively driving MOSFET and IGBT power switches. TI UCC2752x gate drivers use a design that inherently minimizes shoot-through current. The UCC2752x devices are capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. UCC2752x gate drivers feature matched internal propagation delays between the two channels, making these TI devices ideal for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current drive capability or driving two switches in parallel with a single input signal. The UCC2752x-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 3,965

库存:
3,965 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.1588 ¥12.16
¥8.8592 ¥88.59
¥8.0117 ¥200.29
¥7.1077 ¥710.77
¥6.667 ¥1,666.75
¥6.4071 ¥3,203.55
¥6.3167 ¥6,316.70
整卷卷轴(请按2500的倍数订购)
¥5.9551 ¥14,887.75
¥5.8195 ¥29,097.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥21.2553
最小:
1

类似产品

Texas Instruments UCC27524DGN
Texas Instruments
栅极驱动器 Dual 5A Hi-Spd Lo- S ide Pwr MOSFET Drvr A 595-UCC27524DGNR