V62/14612-01XE
图像仅供参考
请参阅产品规格
请参阅产品规格
595-V62/14612-01XE
V62/14612-01XE
制造商:
说明:
Voltage Regulators - Switching Regulators 2.95V to 6V Input 3. 5-A Output 2MHz A 5 A 595-TPS57114MRTETEP
Voltage Regulators - Switching Regulators 2.95V to 6V Input 3. 5-A Output 2MHz A 5 A 595-TPS57114MRTETEP
数据表:
合规代码
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
原产地分类
- 原产国:
- 不可用
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| 整卷卷轴(请按250的倍数订购) | ||
| ¥59.89 | ¥14,972.50 | |
中国

TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:
Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles
Please contact a Mouser Technical Sales Representative for
further information.
5-0516-01