74VHC163FT
图像仅供参考
请参阅产品规格
请参阅产品规格
757-74VHC163FT
74VHC163FT
制造商:
说明:
计数器 IC CMOS Logic IC 4.9ns 8mA 2.0 to 5.5V
计数器 IC CMOS Logic IC 4.9ns 8mA 2.0 to 5.5V
数据表:
库存量: 1,684
-
库存:
-
1,684 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
20 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
数据表
Application Notes
- Basics of CMOS Logic ICs
- Bipolar Transistors
- Bipolar Transistors
- Bipolar Transistors
- Bipolar Transistors Maximum Ratings
- C2MOS LOGIC IC Product Guide VHC Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Surface Mount Small Signal Transistor (BJT) Precautions for use
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Models
Product Catalogs
Test/Quality Data
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
中国

Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2