CUHS10F60,H3F

Toshiba
757-CUHS10F60H3F
CUHS10F60,H3F

制造商:

说明:
肖特基二极管与整流器 Sml-Signal Schottky 1A 60V 130pF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 肖特基二极管与整流器
RoHS:  
Single
Reel
Cut Tape
MouseReel
商标: Toshiba
产品类型: Schottky Diodes & Rectifiers
工厂包装数量: 3000
子类别: Diodes & Rectifiers
单位重量: 5.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
泰国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

CUHS10F60 Schottky Barrier Diode

Toshiba CUHS10F60 Schottky Barrier Diode (SBD) is designed for high-speed switching applications with high breakdown voltage and low reverse current. This SBD provides a maximum reverse voltage of 60V and an average rectified current of 1A. The CUHS10F60 diode features a storage temperature range from -55°C to +150°C and a maximum junction temperature of +150°C. The Toshiba CUHS10F60 SBD also features a reverse leakage current of 0.04mA when the reverse voltage is 60V.

Small Signal Schottky Barrier Diodes

Toshiba Small Signal Schottky Barrier Diodes come in a variety of packages, voltages, and current ratings to meet a variety of design requirements. Voltages range from 10V to 60V with current ratings from 0.05A to 2A. Toshiba Small Signal Schottky Barrier Diodes feature high-speed switching and a low leakage current.

CUHSxx肖特基势垒二极管

Toshiba CUHSxx肖特基势垒二极管 (SBD) 适用于对电源电路进行整流,并对反向电流提供保护。这些二极管是集成了硅技术的高速开关器件。CUHSxx二极管采用新开发的US2H封装,实现了低热阻特性。但需要注意的是,与其他类型二极管相比,SBD具有更高的反向漏电流,更容易在高温和高压条件下发生热失控。为了提高电源的使用效率,这些SBD应具有低正向电压和低反向电流。此DC-DC升压转换器用于便携式设备(如智能手机、平板电脑和笔记本电脑)LCD屏幕LED背光驱动的升压电路。除了DC-DC转换器外,这些SBD还可用于电机驱动电路、MOSFET栅极驱动电路和飞轮二极管。 

库存量: 36,807

库存:
36,807 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.633 ¥4.63
¥3.164 ¥31.64
¥2.0001 ¥200.01
¥1.2543 ¥627.15
¥1.10062 ¥1,100.62
整卷卷轴(请按3000的倍数订购)
¥0.72772 ¥2,183.16
¥0.65314 ¥3,918.84
¥0.59551 ¥5,359.59
¥0.53788 ¥12,909.12
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。