TK080A60Z1,S4X
图像仅供参考
请参阅产品规格
请参阅产品规格
757-TK080A60Z1S4X
TK080A60Z1,S4X
制造商:
说明:
MOSFET N-ch MOSFET, 600 V, 0.08 ohma.10V, TO-220SIS, DTMOS?
MOSFET N-ch MOSFET, 600 V, 0.08 ohma.10V, TO-220SIS, DTMOS?
寿命周期:
新产品:
此制造商的新产品。
数据表:
库存量: 16
-
库存:
-
16可立即发货出现意外错误。请稍候重试。
-
在途量:
-
100预期 2026/5/27
-
生产周期:
-
16周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥40.4427 | ¥40.44 | |
| ¥28.0353 | ¥280.35 | |
| ¥19.1083 | ¥1,910.83 | |
| ¥15.8765 | ¥7,938.25 | |
| ¥15.3002 | ¥15,300.20 |
数据表
Application Notes
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Drive Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
Models
Product Catalogs
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
中国
