TLP240J(LF1,F

Toshiba
757-TLP240JLF1F
TLP240J(LF1,F

制造商:

说明:
MOSFET输出光电耦合器 Photorelay MOSFET Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: MOSFET输出光电耦合器
RoHS:  
Through Hole
DIP-4
Photo MOSFET
1 Channel
5000 Vrms
7.5 mA
1.27 V
5 V
- 20 C
+ 65 C
TLP240
Tube
商标: Toshiba
产品类型: MOSFET Output Optocouplers
工厂包装数量: 100
子类别: Optocouplers
单位重量: 260 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541299000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP240/241A MOSFET Output Optocouplers

Toshiba TLP240/TLP241A MOSFET Output Optocouplers consist of a photo MOSFET optically coupled to an infrared LED. The TLP240/TLP241A optocouplers have an isolation voltage of 5000Vrms and are an ideal choice for devices that require reinforced insulation. These optocouplers are housed in a 4-pin DIP package.

库存量: 53

库存:
53 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.5769 ¥12.58
¥10.3395 ¥103.40
¥8.7688 ¥876.88
¥8.136 ¥4,068.00
¥7.8196 ¥7,819.60
¥7.6162 ¥19,040.50
¥7.3111 ¥36,555.50
¥7.1642 ¥71,642.00
25,000 报价

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥17.6958
最小:
1