TLP3306(TP15,F

Toshiba
757-TLP3306TP15F
TLP3306(TP15,F

制造商:

说明:
MOSFET输出光电耦合器 Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: MOSFET输出光电耦合器
RoHS:  
SMD/SMT
USOP-4
Photo MOSFET
1 Channel
500 Vrms
10 mA
1.15 V
5 V
50 mW
- 40 C
+ 85 C
TLP3306
Reel
Cut Tape
商标: Toshiba
产品类型: MOSFET Output Optocouplers
工厂包装数量: 1500
子类别: Optocouplers
单位重量: 30 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP3306 Photorelay Photocoupler

Toshiba TLP3306 Photorelay Photocoupler is a photo MOSFET optically coupled with an infrared light-emitting diode. The TLP3306 is housed in a tiny USOP package. The TLP3306 has a low ON Resistance of 1.0Ω (typ.), 1.5Ω (max), and a high isolation voltage of 500Vrms (min.). TLP3306 has the ability to switch high-current loads accurately, this makes it applicable for space-limited switching applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2,368
预期 2026/10/16
4,500
1,500
预期 2027/1/11
3,000
预期 2027/1/20
生产周期:
24
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥33.9113 ¥33.91
¥27.8771 ¥278.77
¥23.6622 ¥2,366.22
¥21.0067 ¥10,503.35
¥20.1027 ¥20,102.70
整卷卷轴(请按1500的倍数订购)
¥19.3569 ¥29,035.35
9,000 报价