TLP3475SRHA(TP,E

Toshiba
757-TLP3475SRHA(TP,E
TLP3475SRHA(TP,E

制造商:

说明:
固态继电器-PCB安装 PHOTORELAY 125C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,698

库存:
1,698
可立即发货
在途量:
2,500
预期 2025/12/15
5,000
预期 2026/2/12
生产周期:
30
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥48.5561 ¥48.56
¥41.2789 ¥412.79
¥40.4427 ¥1,011.07
¥38.4652 ¥1,923.26
¥33.335 ¥3,333.50
¥30.6908 ¥15,345.40
整卷卷轴(请按2500的倍数订购)
¥27.459 ¥68,647.50

产品属性 属性值 选择属性
Toshiba
产品种类: 固态继电器-PCB安装
RoHS:  
Reel
Cut Tape
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.5 VDC
VSON-4
Photo MOSFET
- 40 C
+ 125 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
商标: Toshiba
输入转输出绝缘方法: Optocoupler
湿度敏感性: Yes
导通电阻—最大值: 1.5 Ohms
Pd-功率耗散: 240 mW
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 2500
子类别: Relays
端接类型: SMD/SMT
零件号别名: TLP3475SRHA(TP,E(O
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLP34xxSRx Photorelays

Toshiba TLP34xxSRx Photorelays consist of a photo MOSFET optically coupled to an infrared Light Emitting Diode (LED). Toshiba TLP34xxSRx Photorelays feature a very small ON-resistance, low OFF-state current, and low output pin capacitance. These surface mount devices are housed in a compact S-VSON4T package and are suitable for high-frequency signal applications, measuring instruments, high-speed logic IC testers, high-speed memory testers, and automatic test equipment. The TLP3475SRx Photorelay includes a built-in input resistor, eliminating the need for an external input resistor and saving additional PCB space.