TLP5752(TP,E

Toshiba
757-TLP5752TPE
TLP5752(TP,E

制造商:

说明:
光电隔离式栅极驱动器 Photocoupler, Photo IC Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 光电隔离式栅极驱动器
RoHS:  
TLP5752
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 110 C
450 mW
150 ns
15 ns
8 ns
Reel
Cut Tape
MouseReel
商标: Toshiba
产品类型: Optically Isolated Gate Drivers
工厂包装数量: 1500
子类别: Optocouplers
类型: Photocoupler
单位重量: 126 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP575x光电耦合器

Toshiba TLP575x光电耦合器由一个GaAlAs红外发光二极管和一个集成的高增益、高速光电探测器组成。TLP575x光电耦合器采用6引脚SO6L封装,比采用8引脚DIP封装的光电耦合器小50%。Toshiba TLP575x光电耦合器符合国际安全标准的加强绝缘。TLP575x光电耦合器为需要安全标准认证的应用提供了更小尺寸的解决方案。内部法拉第噪声屏蔽提供了最低±35 kV/µs的共模瞬态抗扰度。轨到轨输出保证了稳定的运行和更好的开关性能,使其成为IGBT或MOSFET栅极驱动器的理想选择。 

库存量: 603

库存:
603 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥23.5718 ¥23.57
¥17.1195 ¥171.20
¥13.2323 ¥1,323.23
¥11.5825 ¥5,791.25
¥9.0965 ¥9,096.50
整卷卷轴(请按1500的倍数订购)
¥8.8479 ¥13,271.85
¥8.7688 ¥26,306.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。