TLM609SA

Tripp Lite
545-TLM609SA
TLM609SA

制造商:

说明:
电源排插 6 Outlet Yellow 9' cord 1200 Joules

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tripp Lite
产品种类: 电源排插
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Outlet Strips with Surge Protectors
Surge Protection
Yellow
6 Outlet
1500 J
9 ft
Wall Mount
110 VAC to 126 VAC
15 A
Not Protected
Safety
商标: Tripp Lite
电缆类型: SO Cord
产品类型: Power Outlet Strips
地区: North America
工厂包装数量: 1
子类别: Power Condition
单位重量: 1.229 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

合规代码
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLM Power Strips

Tripp Lite power strips feature up to eight outlets and up to 3600 joules of surge protection. The power strips feature all-metal housing, outlet safety covers, and a cord wrap with hang holes on selected models.

工业级IT解决方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial & Commercial Grade Power Strips

Eaton Tripp Lite series surge protectors and power strips provide reliable surge and line noise protection. Eaton Tripp Lite series surge protectors and power strips are an ideal defense against AC voltage surges and spikes that can ruin valuable equipment in a flash or build up damage over time. Tripp Lite series surge protectors also help prevent EMI/RFI line noise from interfering with equipment performance. Built for trouble-free operation and long service life in demanding environments, Eaton Tripp Lite series industrial- and commercial-grade surge protectors and power strips come in a wide variety of options and choices.

供货情况

库存: