7511

Trumeter
186-7511
7511

制造商:

说明:
计数器和转速计 TIMER QUAD MODES - DRY CONTACT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Trumeter
产品种类: 计数器和转速计
RoHS:  
Counters
Hour Counter
商标: Trumeter
封装: Bulk
产品类型: Counters & Tachometers
系列: 7511
工厂包装数量: 54
子类别: Counters & Tachometers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

7511 Series Self-Powered LCD Electronic Timers

Trumeter 7511 Series Self-Powered LCD Electronic Timers feature 8-digit liquid crystal display timers with an optional high voltage input version (7511HV). The timers utilize complementary metal-oxide semiconductor (CMOS) circuitry to achieve a self-powered 10-year battery life. The 7511 series have a compact 9mm LCD display, screw terminals for fast wiring, and four timing modes. The Trumeter 7511 Series Self-Powered LCD Electronic Timers provide up (not connected) and down (connected to common) direction inputs with an IP65/NEMA 4X environmental protection rating. The 7511HV version offers 10VAC to 240VAC ±10% and 5VDC to 110VDC ±10% opto-isolated input ranges for various applications.

库存量: 3

库存:
3 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥623.5114 ¥623.51
¥522.9301 ¥5,229.30
¥495.9683 ¥12,399.21
¥479.1765 ¥25,875.53
¥464.9498 ¥50,214.58