DPV65601C304KPA

UTC
40-DPV65601C304KPA
DPV65601C304KPA

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 6560 1800V 0.30uF 10% Pulse Energy

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Evans Group
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
1.8 kVDC
N2200
10 %
6560
1615
SMD/SMT
Standard
- 55 C
+ 200 C
1.6 mm (0.063 in)
1.5 mm (0.059 in)
6.35 mm (0.25 in)
Multilayer Ceramic Capacitors
DP
Tray
商标: UTC
类: Class 1
封装 / 箱体: 6560 (1615 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 5
子类别: Capacitors
商标名: Quantic UTC
单位重量: 6.440 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pulse Energy Capacitors

Quantic UTC Pulse Energy Capacitors are designed to provide excellent pulse delivery over short durations at temperatures up to 200°C. These capacitors support up to 10kV for single or multi‑pulse firing circuits, and an integrated bleed resistor enhances safety. The pulse energy capacitors operate within the -55°C to 200°C temperature range with a temperature coefficient of 2200ppm/°C ±300ppm/°C. These capacitors feature a 0.1% dissipation factor at 25°C and a dielectric withstanding voltage equal to 120% of the rated voltage. The pulse energy capacitors are available in custom sizes, capacitance, and voltage ranges. Typical applications include downhole, missile system, and detonation.

库存量: 14

库存:
14 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,812.859 ¥1,812.86
¥1,555.3433 ¥15,553.43