7355

VCC
606-CM7355
7355

制造商:

说明:
灯 28V .04A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类:
RoHS:  
Incandescent
Midget Groove
T-1 3/4
28 V
0.15 MSCP
Reel
Cut Tape
商标: VCC
寿命: 10000 Hour
产品类型: Lamps
工厂包装数量: 100
子类别: Lamps (Non-LED)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Lamp Solutions

VCC Lamp Solutions provides dependable illumination and visual signaling for a wide range of industrial, commercial, and electronic applications. VCC’s lamp product family includes incandescent, neon, and specialty miniature lamps, offering proven solutions for both legacy equipment and applications where traditional lamp technology remains the preferred choice. Designed for consistent performance and broad compatibility, VCC lamps support reliable operation across demanding environments.  

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15.2211 ¥15.22
¥10.9158 ¥109.16
整卷卷轴(请按100的倍数订购)
¥8.249 ¥824.90
¥7.0964 ¥3,548.20
¥6.7235 ¥6,723.50
¥6.4071 ¥16,017.75
¥6.1246 ¥30,623.00
¥5.7856 ¥57,856.00