L63DG2L

VCC
593-L63DG2L
L63DG2L

制造商:

说明:
LED面板上的指示器 LED 3.2 Leads Green PMI RND .24"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED面板上的指示器
RoHS:  
25 deg
Indicators
Green
6.2 mm
Panel
Straight Lead
Tinted, Diffused
3 mm
20 mA
3.2 V
573 nm
30 mcd
Dome
Bulk
商标: VCC
透镜颜色: Tinted
镜片透明度: Diffused
安装类型: Nut and Washer
产品类型: LED Panel Mount Indicators
工厂包装数量: 100
子类别: LED Indication
单位重量: 2.529 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

L63 LED Robust Panel-Mount Indicators

VCC L63 LED Robust Panel-Mount Indicators are ideal for demanding applications where a robust design is necessary. These applications include industrial control panels, transportation dashboards, and aircraft instrumentation. The L63 series delivers 100,000 hours of life for longer reliability. Other features include low power consumption, front-panel mounting, diffused T-1 (3mm) LED, and a 25° to 50° viewing angle. VCC L63 LED Robust Panel-Mount Indicators come in red, green, or yellow and are supplied with lock washers and hex nuts.

库存量: 878

库存:
878 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.5039 ¥21.50
¥15.5488 ¥155.49
¥11.9102 ¥1,191.02
¥11.413 ¥5,706.50
¥9.4242 ¥9,424.20
¥8.9383 ¥44,691.50