LMS_093_BTP

VCC
593-LMS093BTP
LMS_093_BTP

制造商:

说明:
LED 光导管 Light Pipe w/Lens LMS093BTP

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED 光导管
RoHS:  
Rigid Light Pipes
Blue
Panel Mount
Vertical
Round
23.66 mm
Bulk
商标: VCC
产品类型: LED Light Pipes
工厂包装数量: 1000
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
392690029
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. VCC’s flexible and rigid light pipes deliver excellent optical performance and easy installation, enabling solutions for the simplest to the most complex designs. Board Mount Linear Light Pipes are rigid, vertical light pipes designed for short distances, mounting directly to the PCB to communicate device status. Flexible Light Pipes offer design flexibility, bending up to 30 degrees to carry light around curves and through tight spaces. The devices are immune to EMI/ESD and bypass PCB components. Moisture-sealed Flexible Light Pipes are engineered for outdoor and high-moisture environments, providing reliable performance where environmental protection is critical.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥14.238 ¥14,238.00
¥13.899 ¥27,798.00
¥13.6391 ¥68,195.50