NEVO+600S

VOX Power
98-NEVO+600S
NEVO+600S

制造商:

说明:
模块化电源 - 机箱 600 Watt Industrial Front End

产品属性 属性值 选择属性
VOX Power
产品种类: 模块化电源 - 机箱
RoHS:  
REACH - SVHC:
600 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
86 %
133.7 mm
77 mm
41 mm
4 kVrms
NEVO+600
商标: VOX Power
工业: Industrial
输入频率: 47 Hz to 63 Hz
IP 等级: IP10
最大工作温度: + 70 C
最小工作温度: - 20 C
封装: Bulk
产品类型: Modular Power Supplies
工厂包装数量: 18
子类别: Power Supplies
商标名: Vox Power
单位重量: 585.144 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

Industrial Power Supply Units

Vox Power Industrial Power Supply Units offer efficiency of up to 95% and are an innovative range of high-density configurable and conduction-cooled power supplies. These products deliver power ratings of 300W, 600W, and 1200W with the 300W single-output solutions being scalable for higher power demands. Applications suitable for Vox Power Industrial Power Supply Units include robotics, telecommunications, avionics, and test and measurement, as well as with DC/DC power in the battery electric vehicle market and railway power architectures.

Configurable Power Supplies

Vox Power Configurable Power Supplies feature conduction-cooled solutions with the NEVO+600, NEVO+1200, and VCCM600 series in a compact footprint. The NEVO+600 and VCCM600 PSUs offer up to 600W power ratings, while the NEVO+1200 series has up to 1200W ratings. These power supplies accommodate unlimited output module configurations for ultimate design flexibility. Vox Power Configurable Power Supplies are ideal for robotics, avionics, telecommunications, and other applications where size, power density, and weight matter.

NEVO+600 AC-DC Modular Configurable PSUs

Vox Power NEVO+600 AC-DC Modular Configurable Power Supplies offer up to 600W power ratings and a compact design with dimensions of 5" x 3" x 1.61". These power supplies are designed for demanding industrial and medical applications where power density, size, and weight are vital factors. NEVO+600 input modules can accommodate up to four isolated single- or dual-output modules that provide 150W or 300W. These outputs can be fitted without restriction in any combination to format a powerful solution with up to eight isolated outputs. Vox Power NEVO+600 AC-DC Modular Configurable Power Supplies are ideal for display applications, avionics, analysis equipment, LED lighting, lasers, and robotics.

库存量: 48

库存:
48
可立即发货
在途量:
54
预期 2026/10/30
生产周期:
28
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,235.3999 ¥2,235.40
¥2,066.657 ¥10,333.29
¥1,997.9191 ¥19,979.19
¥1,910.491 ¥34,388.84