2012

Visaton
243-FRS7-8OHM
2012

制造商:

说明:
扬声器与变频器 6.5cm (2.5") full-range speaker 100V 8-15W 8ohm 200 20000Hz 250Hz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Visaton
产品种类: 扬声器与变频器
RoHS:  
Speakers
Electromechanical
Panel Mount
220 Hz
86 dBA
8 Ohms
5 W
Round
Solder Lug
- 25 C
+ 100 C
66 mm
29 mm
商标: Visaton
产品类型: Speakers & Transducers
系列: FRS 7
工厂包装数量: 75
子类别: Audio Devices
零件号别名: FRS 7 - 8 OHM 2012
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Full-Range Systems

VISATON Full-Range Systems are available in a wide variety of shapes and sizes. The speakers offer a high degree of sensitivity, well-balanced frequency response, and high efficiency. Typical applications for VISATON Full-Range Systems include vocal and guitar monitors, multimedia, automotive, and marine.

库存量: 276

库存:
276 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥146.90 ¥146.90
¥113.7345 ¥1,137.35
¥103.1464 ¥2,578.66
¥91.9029 ¥4,595.15
¥85.5297 ¥6,414.73
¥79.8232 ¥23,946.96
¥79.7328 ¥41,859.72