MM351R050

Vishay / Ametherm
995-MM351R050
MM351R050

制造商:

说明:
浪涌电流限制器 ICL 1R 25% 50A 68MM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Vishay
产品种类: 浪涌电流限制器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PCB Mount
Radial - Flat Lead
50 A
680 VAC
1 Ohms
25 %
Bulk
MM35
商标: Vishay / Ametherm
产品类型: Inrush Current Limiters
工厂包装数量: 1
子类别: Inrush Current Limiters
类型: NTC Thermistor
单位重量: 140.702 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

MM35 Dual Thermistors

Vishay / Ametherm MM35 Dual Thermistors are specifically designed for use with DIN blocks and only require a screwdriver to mount within a power control box. Whether three-phase or single-phase power, the MM35-DIN Series is ready for industrial applications. With continuous current ratings from 50A to 80A at 680VRMS and energy to 1200J, the Vishay / Ametherm MM35-DIN series inrush current limiters can handle power levels found in the industrial environment.