IHTH1125KZEB1R0M51

Vishay / Dale
70-HTH1125KZEB1R0M51
IHTH1125KZEB1R0M51

制造商:

说明:
功率电感器(引线型) 1uH 20%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 48

库存:
48 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.8905 ¥69.89
¥57.6526 ¥576.53
¥53.5168 ¥1,337.92
¥51.7766 ¥2,588.83
¥49.2115 ¥4,921.15
¥48.3866 ¥12,096.65
¥47.3131 ¥23,656.55

产品属性 属性值 选择属性
Vishay
产品种类: 功率电感器(引线型)
RoHS:  
Power Choke
Radial
Shielded
1 uH
20 %
500 uOhms
65 A
- 55 C
+ 155 C
29.3 MHz
PCB Mount
10.744 mm
28.575 mm
Composite
IHTH-1125Z-51
Bulk
应用: High Current
商标: Vishay / Dale
产品: Power Inductors
产品类型: Power Inductors - Leaded
工厂包装数量: 50
子类别: Inductors, Chokes & Coils
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHTH High Current Through Hole Inductors

Vishay / Dale IHTH High-Temperature, High Current Inductors for automotive applications are AEC-Q200 qualified and offer a high-temperature range up to +155°C. The IHTH high-temperature, high current automotive-grade inductors are available in 0750, 1125, and 1500 case sizes and feature high-rated currents up to 125A, a wide range of inductance values from 0.47µF to 100µH, and a frequency range up to 10MHz. This series also handles high transient current spikes and fully supports "green" standards.