DG1413EEQ-T1-GE4

Vishay Semiconductors
78-DG1413EEQ-T1-GE4
DG1413EEQ-T1-GE4

制造商:

说明:
模拟开关 IC Quad SPST TSSOP-16

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 7,629

库存:
7,629 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥57.1554 ¥57.16
¥44.0926 ¥440.93
¥39.8664 ¥996.66
¥37.1431 ¥3,714.31
¥35.482 ¥8,870.50
¥34.4085 ¥17,204.25
¥33.5045 ¥33,504.50
整卷卷轴(请按3000的倍数订购)
¥31.7643 ¥95,292.90
6,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Vishay
产品种类: 模拟开关 IC
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
4.4 Ohms
4.5 V
24 V
+/- 4.5 V
+/- 15 V
260 ns
110 ns
- 40 C
+ 125 C
DG
Reel
Cut Tape
MouseReel
商标: Vishay Semiconductors
产品类型: Analog Switch ICs
工厂包装数量: 3000
子类别: Switch ICs
电源类型: Dual Supply
单位重量: 173 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
853650090
TARIC:
8542399000
MXHTS:
8542399901
BRHTS:
85365090
ECCN:
EAR99

DG141x Precision Quad SPST Analog Switches

Vishay Siliconix DG141x Precision Quad SPST Analog Switches are monolithic quad analog switches that are designed to provide high speed, low error switching of precision analog signals. By combining low power (0.033μW) with high speed (tON: 100ns), the DG141x family is ideally suited for portable and battery-powered industrial and military applications. To achieve high-voltage ratings and superior switching performance, the DG141x series was built on Vishay Siliconix's newest high voltage silicon-gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off.

DG增强模拟开关IC

Vishay Siliconix DG增强模拟开关IC具有16V扩展工作电压范围和增强的漏电流限制。DG增强系列还具有更低的开关导通电阻以及整体降低的功耗。此款IC更加坚固,同时具有更高的闩锁电流和更强的防静电放电 (ESD) 能力。DG增强系列采用 高密度工艺制造,不仅提高了制造能力,还缩短了交付时间。该IC支持诸如工业、仪器以及医疗等市场的模拟开关产品。
了解详情