TMCP1C225MTR2F
图像仅供参考
请参阅产品规格
请参阅产品规格
74-TMCP1C225MTR2F
TMCP1C225MTR2F
制造商:
说明:
钽质电容器-固体SMD 16volts 2.2uF 20% Molded Case, 0805
钽质电容器-固体SMD 16volts 2.2uF 20% Molded Case, 0805
数据表:
数据表
Models
PCN
Technical Resources
- EIA-717 Sets the Standard
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- Tantalum Capacitors and Moisture Sensitivity
合规代码
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
中国
