135D186X0060C6E3
图像仅供参考
请参阅产品规格
请参阅产品规格
74-135D186X0060C6E3
135D186X0060C6E3
制造商:
说明:
液体钽电容器 60volts 18uF 20% C Case EXT RANGE
液体钽电容器 60volts 18uF 20% C Case EXT RANGE
数据表:
库存量: 54
-
库存:
-
54可立即发货出现意外错误。请稍候重试。
-
在途量:
-
34预期 2026/5/4
-
生产周期:
-
16周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥554.5249 | ¥554.52 | |
| ¥554.3667 | ¥5,543.67 | |
| ¥554.2763 | ¥27,713.82 | |
| ¥553.9486 | ¥55,394.86 |
数据表
Models
PCN
Technical Resources
- How to Avoid Over-Specifying During Component Shortages
- Life Test Performance (Actual and Estimated) of Wet Tantalum Capacitors Over Temperature
- Tantalum Capacitors for High Temperature, Ultimate Reliability and Performance Choice for Extreme Applications
- Wet Electrolyte Tantalum Capacitors: An Introduction to the Basics
- Wet Tantalum Capacitors
- Wet Tantalum Capacitors for High Reliability
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210020
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
中国
