CRCW1210102KFKEAHP

Vishay
71-CRCW1210102KFKEAH
CRCW1210102KFKEAHP

制造商:

说明:
厚膜电阻器 - SMD 2.5W 102Kohms 1% High Power AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 厚膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRCW-HP e3
102 kOhms
2.5 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1210
3225
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
Automotive Grade
Anti-Pulse Resistors
AEC-Q200
商标: Vishay
安装风格: PCB Mount
产品: Thick Film Resistors SMD
产品类型: Thick Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
单位重量: 16 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CRCW1210-HP High Power Thick Film Chip Resistors

Vishay / Dale CRCW1210-HP Pulse-Proof, High Power Thick Film Chip Resistors feature excellent pulse load capability, enhanced power rating, a double side printed resistor element, superior anti-surge and pulse characteristics, and a protective overglaze. CRCW1210-HP Pulse-Proof, High Power Thick Film Chip Resistors are ideal for automotive, industrial, and telecom applications.

CRCW-HP e3 Thick Film Chip Resistors

Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCBs and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors include excellent pulse load capability, double-sided printed design, protective overglaze, and an enhanced power rating. The pure tin solder contacts on a nickel (Ni) barrier layer provide compatibility with lead-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.

CR高压厚膜片式电阻器

Vishay CR高压厚膜片式电阻器能够处理明显高于标准薄膜片式电阻器的电压。这样,一个高压电阻器即可替代若干串联标准电阻器,从而减少元件数量以及所需的PCB面积。Vishay CR高压厚膜片式电阻器具有各种SMD外壳尺寸,包括锡/铅和无铅配置。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.8025 ¥4.80
¥2.5425 ¥25.43
¥1.5029 ¥150.29
¥1.1865 ¥296.63
¥1.07576 ¥537.88
¥0.98423 ¥984.23
整卷卷轴(请按5000的倍数订购)
¥0.74467 ¥3,723.35
¥0.678 ¥6,780.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品