T0050108299

Weller
578-T0050108299
T0050108299

制造商:

说明:
烙铁 RTMS 004 B MS TIP BEVEL CUT 0.4

产品属性 属性值 选择属性
Apex Tool Group
产品种类: 烙铁
RoHS:  
商标: Weller
产品类型: Soldering Irons
工厂包装数量: 1
子类别: Solder & Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8515904000
TARIC:
8515900090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Weller WXsmart Soldering Tips

Apex Tool Group Weller WXsmart Soldering Tips are designed to work with the WXsmart Soldering System. The tips are fully compliant with IPC industry standards (IPC-TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools). These high-performance tips offer fast, safe, and easy tip exchange as well as clear-identification smart tips. Additional features include accurate data results with a tip-offset function, full process control with a tip-lock function, and full traceability with an ID number and integrated data storage. Apex Tool Group Weller WXsmart Soldering Tips provide a fast heat-up time with 3s for the RTPS series, 5s for the RTMS, and 7s for the RTUS.

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥474.6226 ¥474.62