LRF3W-R062JW

Welwyn Components / TT Electronics
756-LRF3W-R062JW
LRF3W-R062JW

制造商:

说明:
电流传感电阻器 - SMD 62 mOhms 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 3600   倍数: 1800
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1800的倍数订购)
¥4.068 ¥14,644.80
¥3.8872 ¥34,984.80

类似产品

产品属性 属性值 选择属性
TT Electronics
产品种类: 电流传感电阻器 - SMD
REACH - SVHC:
Reel
LRF3W
62 mOhms
3 W
5 %
100 PPM / C
1225 (Reversed)
3263 (Reversed)
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.98 mm (0.039 in)
- 55 C
+ 150 C
Thick Film
4 Terminal
SMD/SMT
AEC-Q200
应用: Current Sense
商标: Welwyn Components / TT Electronics
组装国: Not Available
扩散国家: Not Available
原产国: UK
安装风格: PCB Mount
端子数量: 4 Terminal
产品: Thick Film Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 1800
子类别: Resistors
类型: Low Value 3W Chip Resistors
单位重量: 1.533 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRF3W Low Value 3W Chip Resistors

Welwyn / TT Electronics LRF3W Low Value 3W Chip Resistors offer 3W power in a 1225 package. LRF3W offers a 0.003Ω to 0.1Ω resistance range and tolerances of up to ±1%. These Welwyn / TT Electronics AEC-Q200 qualified chip resistors also provide low thermal impedance and wide terminations for enhanced robustness. LRF3W operates in a -55°C to +150°C temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.