LRMAM2512-R001JT4

Welwyn Components / TT Electronics
756-LRMAM2512R001JT4
LRMAM2512-R001JT4

制造商:

说明:
电流传感电阻器 - SMD 2512 1mOhm 5% Low Thermal

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 电流传感电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LRMA
2512
6330
2 Terminal
AEC-Q200
应用: Current Sense
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
端子数量: 2 Terminal
产品类型: Current Sense Resistors
工厂包装数量: 4000
子类别: Resistors
单位重量: 60 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LRMA Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.5314 ¥6.53
¥3.729 ¥37.29
¥3.0171 ¥75.43
¥2.26 ¥226.00
¥1.9549 ¥488.73
¥1.7741 ¥887.05
¥1.6159 ¥1,615.90
整卷卷轴(请按4000的倍数订购)
¥1.3108 ¥5,243.20
¥1.2543 ¥10,034.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品