ULW5-100RJT075

Welwyn Components / TT Electronics
756-ULW5-100R0JT075
ULW5-100RJT075

制造商:

说明:
线绕电阻器 - 透孔 5W 100 ohm 5% FUSIBLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 透孔
RoHS:  
100 Ohms
5 W
5 %
Axial
200 PPM / C
16.5 mm
7.2 mm
- 55 C
+ 155 C
ULW
Reel
Cut Tape
商标: Welwyn Components / TT Electronics
引线直径: 0.8 mm
安装风格: PCB Mount
产品: Power Resistors Wirewound Cement Filled Ceramic
产品类型: Wirewound Resistors
工厂包装数量: 750
子类别: Resistors
技术: Wirewound
类型: Wirewound Resistors
单位重量: 1.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ULW UL Recognized Wirewound Resistors

Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are fusable resistors with failsafe AC fusing at 120VRMS / 240VRMS, inrush and surge withstanding. With a UL940V0 flameproof coating, the ULW Series offers power ratings of 2W to 5W. Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are available SMD and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 302

库存:
302
可立即发货
在途量:
750
预期 2027/4/2
生产周期:
35
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.7688 ¥8.77
¥5.6952 ¥56.95
¥4.3618 ¥109.05
¥3.9211 ¥392.11
¥3.4352 ¥858.80
¥3.2996 ¥1,649.80
整卷卷轴(请按750的倍数订购)
¥2.4295 ¥1,822.13
¥2.2826 ¥10,271.70
¥2.2487 ¥21,924.83