W22-24RGI

Welwyn Components / TT Electronics
756-W22-24RGI
W22-24RGI

制造商:

说明:
线绕电阻器 - 透孔 24 ohm 2% 7W Vitreous Enamel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 透孔
RoHS:  
24 Ohms
7 W
200 V
2 %
Axial
75 PPM / C
22 mm
8 mm
- 55 C
+ 200 C
W20
Reel
Cut Tape
MouseReel
商标: Welwyn Components / TT Electronics
引线直径: 0.8 mm
安装风格: PCB Mount
产品: Power Resistors Wirewound Vitreous Enamel
产品类型: Wirewound Resistors
工厂包装数量: 700
子类别: Resistors
技术: Wirewound
类型: Vitreous Enamelled Wirewound Resistor
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

W20 Wirewound Resistors

Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按700的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥24.6453 ¥24.65
¥14.5544 ¥145.54
¥12.5769 ¥314.42
¥10.3395 ¥1,033.95
¥9.0174 ¥2,254.35
整卷卷轴(请按700的倍数订购)
¥8.2264 ¥5,758.48
¥8.0908 ¥11,327.12
¥7.4693 ¥73,199.14
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品