WH5-2R7JI

Welwyn Components / TT Electronics
756-WH5-2R7JI
WH5-2R7JI

制造商:

说明:
线绕电阻器 - 底架安装 2.7 ohm 5% 5W Wirewound Resistor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 底架安装
RoHS:  
2.7 Ohms
10 W
150 V
5 %
Solder Lug
75 PPM / C
17 mm
17 mm
9 mm
- 55 C
+ 200 C
WH
Bulk
商标: Welwyn Components / TT Electronics
特点: Aluminum Housed Resistors
安装风格: Chassis Mount
产品类型: Wirewound Resistors
工厂包装数量: 250
子类别: Resistors
技术: Wirewound
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 207

库存:
207 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥71.303 ¥71.30
¥45.4938 ¥454.94
¥39.2901 ¥982.25
¥35.7306 ¥3,573.06
¥30.2727 ¥7,568.18
¥28.4534 ¥14,226.70
¥27.6285 ¥27,628.50
¥26.7132 ¥66,783.00
5,000 报价