WHS7-2R2JT07

Welwyn Components / TT Electronics
756-WHS7-2R2JT07
WHS7-2R2JT07

制造商:

说明:
线绕电阻器 - 透孔 WHS High Surge

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 透孔
RoHS:  
2.2 Ohms
7 W
700 V
5 %
Axial
200 PPM / C
25 mm
8.8 mm
- 55 C
+ 155 C
WHS
Reel
Cut Tape
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品: Power Resistors Wirewound Cement Filled Ceramic
产品类型: Wirewound Resistors
工厂包装数量: 700
子类别: Resistors
技术: Wirewound
单位重量: 4.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WHS Series Wirewound High Surge Resistors

TT Electronics WHS Wirewound High Surge Resistors offer high surge energy ratings from 2W to 10W. TT Electronics WHS Wirewound High Surge Resistors are available in resistance values up to 330Ω and take energy ratings up to 60J. Designers have greater flexibility with the additional options of radial, goalpost, lancet, and SMD Z-form leads. 

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
580
预期 2026/12/7
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.0572 ¥14.06
¥8.2716 ¥82.72
¥7.4241 ¥185.60
¥5.8534 ¥585.34
¥5.0172 ¥1,254.30
整卷卷轴(请按700的倍数订购)
¥4.068 ¥2,847.60
¥3.9324 ¥5,505.36
¥3.7855 ¥18,548.95
¥3.6838 ¥36,101.24

类似产品