WP5SZI-R10JT075

Welwyn Components / TT Electronics
756-WP5SZI-R10JT075
WP5SZI-R10JT075

制造商:

说明:
Wirewound Resistors 5W 0.1 Ohms 5% ZI- Form

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器
RoHS:  
100 mOhms
5 W
150 V
5 %
Axial
16.5 mm
7 mm
- 55 C
+ 155 C
WP-S
Reel
Cut Tape
MouseReel
商标: Welwyn Components / TT Electronics
特点: Coated Resistors, Silicone Coated
引线直径: 0.8 mm
安装风格: PCB Mount
产品: Power Resistors Wirewound Silicone Coated
产品类型: Wirewound Resistors
工厂包装数量: 450
子类别: Resistors
技术: Wirewound
零件号别名: WP5S-R10JT075
单位重量: 1.750 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按450的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥16.1251 ¥16.13
¥9.3451 ¥93.45
¥7.5597 ¥188.99
¥5.6613 ¥566.13
¥5.0511 ¥1,262.78
整卷卷轴(请按450的倍数订购)
¥4.3618 ¥1,962.81
¥4.0115 ¥3,610.35
¥3.5821 ¥17,731.40
¥3.4013 ¥33,672.87
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品