W65C816S6TQG-14

Western Design Center (WDC)
955-W65C816S6TQG-14
W65C816S6TQG-14

制造商:

说明:
微处理器 - MPU 16-bit MPU 44 Pin QFP package

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 88

库存:
88 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥100.6604 ¥100.66
¥78.2525 ¥782.53
¥74.693 ¥2,240.79
¥64.7942 ¥7,775.30
¥61.8449 ¥16,698.12
¥56.3757 ¥28,751.61
¥49.4149 ¥50,403.20
2,520 报价

产品属性 属性值 选择属性
Western Design Center (WDC)
产品种类: 微处理器 - MPU
RoHS:  
W65C816S
1 Core
8 bit/16 bit
14 MHz
QFP-44
1.8 V to 5 V
SMD/SMT
- 40 C
+ 85 C
Tube
商标: Western Design Center (WDC)
湿度敏感性: Yes
处理器系列: 65x
产品类型: Microprocessors - MPU
工厂包装数量: 30
子类别: Microprocessors - MPU
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

W65C816S 8- / 16-Bit Microprocessors

Western Design Center W65C816S 8- / 16-bit Microprocessors are fully static CMOS devices that extend addressing to a full 16MB. Western Design Center W65C816S Microprocessors offer the advantages of CMOS technology, including increased noise immunity, higher reliability, and greatly reduced power requirements. WDC W65C816S MPUs include a software switch that determines whether the processor is in an 8-bit emulation mode or in the native mode, allowing existing systems to use the expanded features. These WDC microprocessors include full 16-bit ALU, Accumulator, Stack Pointer, and Index Registers. The W65C816S also provides low power consumption (300µA@1MHz).