C6D08065E

Wolfspeed
941-C6D08065E
C6D08065E

制造商:

说明:
碳化硅肖特基二极管 650V 8A Gen6

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,650

库存:
1,650 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.7985 ¥37.80
¥26.0578 ¥260.58
¥17.3681 ¥1,302.61
¥15.0516 ¥7,902.09
¥13.3227 ¥13,988.84
10,050 报价

产品属性 属性值 选择属性
Wolfspeed
产品种类: 碳化硅肖特基二极管
RoHS:  
REACH - SVHC:
SMD/SMT
DPAK-2 (TO-252-2)
Single
8 A
650 V
1.27 V
63 A
2 uA
- 55 C
+ 175 C
Tube
商标: Wolfspeed
湿度敏感性: Yes
Pd-功率耗散: 85 W
产品类型: SiC Schottky Diodes
工厂包装数量: 75
子类别: Diodes & Rectifiers
Vr - 反向电压 : 650 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Silicon Carbide (SiC) Schottky Diodes

Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design, which is more robust and reliable than standard Schottky barrier diodes. Wolfspeed's portfolio of SiC Schottky diodes come in various packages to meet diverse application requirements.

650V碳化硅肖特基二极管

Wolfspeed 650V碳化硅 (SiC) 肖特基二极管技术针对高性能电子应用进行了优化,适合工业电源、服务器/电信、储能系统和不间断电源等应用。650V SiC肖特基二极管的工作电压为400V至450V,能为供电应用提供绝佳优势。SiC二极管排除了热失控问题,非常适合用于并联装置。此款二极管提供2A至50A的额定电流,并采用多种封装。

650V碳化硅肖特基二极管

Wolfspeed 650V碳化硅肖特基二极管的正向电流和正向电压降均为零。而且,它们正向电压降 (VF) 低、漏电流 (IR) 低,额定电流为4A至20A。这些肖特基二极管可采用标准TO-247-3和TO-252-2封装尺寸。Wolfspeed 650V碳化硅肖特基二极管的典型应用包括开关模式电源 (SMPS)、太阳能、UPS和电池充电系统。