74438356010

Wurth Elektronik
710-74438356010
74438356010

制造商:

说明:
功率电感器(SMD型) WE-MAPI 1uH 7.2A DCR=15mOhms AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,986

库存:
4,986 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥15.9669 ¥15.97
¥15.6279 ¥156.28
¥14.9725 ¥748.63
¥13.8086 ¥1,380.86
¥12.7351 ¥6,367.55
整卷卷轴(请按1000的倍数订购)
¥10.3395 ¥10,339.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
4020
Shielded
1 uH
20 %
10.1 A
15 mOhms
9 A
- 40 C
+ 125 C
55 MHz
Standard
4.1 mm
4.1 mm
2.1 mm
Iron Alloy
AEC-Q200
WE-MAPI
Reel
Cut Tape
MouseReel
应用: Power
商标: Wurth Elektronik
内核类型: Molded
安装风格: PCB Mount
产品: Power Inductors
产品类型: Power Inductors - SMD
工厂包装数量: 1000
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
测试频率: 100 kHz
单位重量: 317.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-MAPI Size 4020 High Current Power Inductors

Würth Elektronik WE-MAPI Size 4020 Power Inductors come in a 4.1mm x 4.1mm x 2.1mm package and are shielded, surface mount devices with high current capabilities. This series was designed to also achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz).  Other features of these WE-MAPI inductors include low acoustic noise, low leakage flux noise, and a -40ºC to +125ºC operating temperature range suitable for industrial applications.

单线圈屏蔽型功率电感器

Würth Elektronik提供各种单线圈屏蔽电感器。此系列电感器有高饱和电流、薄型、低直流电阻(RDC)、性能、稳健、SMT和标准版本可供选择。Würth Elektronik单线圈屏蔽功率电感器通常设计用于直流/直流转换器,采用适用于高级应用的坚固设计。

WE-MAPI微型大电流功率电感器

Würth Elektronik WE-MAPI微型大电流功率电感器是市场上最小的金属合金电感器,尺寸小至1.6mm x 1.6mm x 1.0mm。WE-MAPI系列有多种封装尺寸可供选择:1610、2010、2506、2508、2510、2512、3010、3012、3020和4020。WE-MAPI采用创新的铁合金磁芯材料,磁芯损耗极低,因此跻身业界最高效的功率电感器之列。该器件采用创新的引线框架设计,配有夹子以及直接导线连接,因此可显著提高磁芯利用率和电流处理能力。WE-MAPI电感器具有同类产品中最低的交流和直流损耗,并具有温度稳定的软饱和特性。该系列的设计还着眼于达到低DCR和高饱和电流,以便在高开转换频率直流/直流转换器(1MHz)上获得高性能。

WE-MAPI Miniature High Current Inductors

Würth Elektronik WE-MAPI Miniature High Current Inductor is the smallest metal alloy inductor available on the market, measuring as small as 1.6mm x 1.6mm x 1.0mm. The WE-MAPI series offers a wide range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, and 4020. Würth Elektronik E-MAPI inductors are equipped with an iron alloy core material that allows a compact design with high current capabilities. This series was designed to also achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz). Other features include low acoustic noise, low leakage flux noise, and operating temperature range from -40ºC to +125ºC, which is suitable for industrial applications. These components have a rugged design with large soldering pads for high mechanical stability on the board. The WE-MAPI kits offer several part sizes and values to suit a variety of design needs.