784787181

Wurth Elektronik
710-784787181
784787181

制造商:

说明:
功率电感器(SMD型) WE-PD2SA 7850 180uH 0.68A 794mOhm AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
3027 (7870 metric)
Shielded
180 uH
25 %
680 mA
794 mOhms
620 mA
- 40 C
+ 125 C
3.8 MHz
Standard
7.8 mm
7 mm
5 mm
Ferrite
AEC-Q200
WE-PD2SA
Reel
应用: Power
商标: Wurth Elektronik
外壳代码 - in: 3027
外壳代码 - mm: 7870
内核类型: Wirewound
安装风格: PCB Mount
产品: Power Inductors
产品类型: Power Inductors - SMD
工厂包装数量: 1000
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

AEC-Q200 SMD 功率电感器

Würth Elektronik AEC-Q200表面贴装 (SMD) 功率电感器是一款坚固耐用的高性能组件(用于电源管理应用),将强大的电气性能与紧凑的表面贴装封装相结合。此系列电感器满足AEC‐Q200标准,符合严格的汽车可靠性标准,专为在恶劣环境下运行而设计。Würth Elektronik AEC-Q200电感器具有宽电感范围,支持宽额定电流范围。这些参数范围使得电感器适用于从低功率滤波到大电流DC-DC转换的各种应用。AEC-Q200电感器针对效率进行了优化,具有低DC电阻(可最大限度降低功率损耗)和高自谐振频率(能够在高频开关电路中可靠运行)。这些组件的设计可在振动、热循环和长使用寿命下保持耐用性,用于汽车电子设备,包括控制单元、电池管理系统、信息娱乐模块和高级驾驶辅助系统。

单线圈屏蔽型功率电感器

Würth Elektronik提供各种单线圈屏蔽电感器。此系列电感器有高饱和电流、薄型、低直流电阻(RDC)、性能、稳健、SMT和标准版本可供选择。Würth Elektronik单线圈屏蔽功率电感器通常设计用于直流/直流转换器,采用适用于高级应用的坚固设计。

单线圈非屏蔽型功率电感器

Würth Elektronik提供各种单线圈非屏蔽电感器。这些电感器有绕线、高频、SMT和径向通孔型号可供选择。Würth Elektronik 单线圈非屏蔽功率电感器通常用于直流/直流转换器以及 RF/HF电路、滤波器应用、EMI和电源滤波器以及信号滤波。

AEC-Q200产品

Wurth Electronics AEC-Q200产品达到或超过AEC-Q200标准,采用了与传统产品不同的内部结构。这些汽车级元器件包括各种轴向EMI抑制铁氧体、SMD EMI抑制铁氧体磁珠以及各类电感器。另外,符合AEC-Q200标准的产品系列还具有较宽的温度范围和较高的处理能力。借助这些特性,在具有严格规定的生产线上进行生产时,可实现额外的质量控制和更高的自动化水平。Wurth Electronics AEC-Q200产品非常适合用于电线、电缆接口、直流/直流转换器、电源、开关稳压器、数据线和信号线。

WE-PD2SA SMD屏蔽功率电感器

Wurth Electronics WE-PD2SA SMD功率电感器是WE-PD2A系列电感器的磁屏蔽版本。这些符合AEC-Q200标准的电感器在高电感值下具有与非屏蔽版本相同的小公差,并与WE-PD2A尺寸7850焊盘兼容。SMD WE-PD2SA系列采用自定心屏蔽环构造,因此具有高饱和电流,其工作温度范围为-40°C至125°C。Wurth Electronics WE-PDSA Q+系列电感器非常适合用于具有低工作电压的开关稳压器以及多媒体应用。

WE-PD2A SMD功率电感器

Wurth Electronics WE-PD2A SMD功率电感器符合AEC-Q200标准,在高电感值下具有小公差,饱和电流高达15A。这种展开规格、非屏蔽Q+系列SMD电感器非常适合用于集成直流/直流转换器,以及具有低工作电压和/或极高效率的开关稳压器。Wurth Electronics WE-PD2A系列电感器可在MHz频率范围内实现出色的衰减,并与WE-PD2A尺寸7850焊盘兼容。

WE-PD2 Power Choke Inductors

Würth Elektronik WE-PD2 Unshielded Power Choke Inductors feature an open size, current capability up to 14A, a ferrite core, and an operating temperature range of -40°C to +125°C. Shielded and unshielded options are available with a tolerance range of 10% to 30%. Würth Elektronik WE-PD2 Power Choke Inductors are used for switching regulators with a low operating voltage such as computers, laptops, mobile phones, and pagers. The WE-PD2 components are also AEC-Q200 qualified.

电池充电器用元件

Würth Elektronik电池充电器用电子元件包括共模扼流圈、电容器、固定保护、电缆组件用铁氧体、交流/直流转换器用变压器、无线电源、LED和电感器。机电元件包括线对板连接器、REDCUBE端子、探测器开关、垫片和SKEDD连接器。

供货情况

库存:
无库存
生产周期:
34 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥12.5769 ¥12,576.90

类似产品