AEJ160PS48

XP Power
209-AEJ160PS48
AEJ160PS48

制造商:

说明:
桌面式AC适配器 AC-DC power supplies for industrial electronics applications

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
XP Power
产品种类: 桌面式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
90 VAC to 264 VAC
1 Output
160 W
48 V
3.33 A
Industrial
商标: XP Power
连接器A极性: Center Positive
高度: 38 mm
长度: 150 mm
负载调节: Regulated
最大工作温度: + 65 C
最小工作温度: - 20 C
安装风格: Desktop
封装: Bulk
产品类型: Desktop AC Adapters
工厂包装数量: 30
子类别: AC-DC Power Supply
宽度: 70 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEJ160 160W AC-DC Power Supplies

XP Power AEJ160 160W AC-DC Power Supplies are a range of ITE-approved desktop adapters that offer single output voltages from 12V to 56V range. These power supplies offer a compact design with active power factor correction and efficiencies of up to 93%. The AEJ160 power supplies consume less than 150mW in standby mode and operate within the -20°C to 65°C temperature range. These power supplies offer various protection features, including overcurrent, overvoltage, and over-temperature protection. The AEJ160 power supplies meet the latest international efficiency requirements, including Level VI and EU2019/1782. Typical applications include test and measurement, IoT and industry 4.0, surveying equipment, industrial printing, robotics, factory, automation, and process control.