ASB160PS36

XP Power
209-ASB160PS36
ASB160PS36

制造商:

说明:
电源 - 机箱安装 AC/DC POWER SUPPLY WITH BUILT-IN FUSE & EMC FILTER

库存量: 3

库存:
3 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,898.3322 ¥1,898.33
¥1,841.4254 ¥9,207.13
¥1,784.4282 ¥17,844.28
¥1,708.5035 ¥42,712.59
120 报价

产品属性 属性值 选择属性
XP Power
产品种类: 电源 - 机箱安装
160 W
90 VAC to 264 VAC
1 Output
36 VDC
Enclosed
3 kVAC
93 %
Industrial
61 mm (2.402 in)
116.8 mm (4.598 in)
19.7 mm (0.776 in)
ASB160
商标: XP Power
组装国: Not Available
扩散国家: Not Available
原产国: TW, CN
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 90 C
最小工作温度: - 40 C
安装风格: Chassis
开放式框架/封闭式: Enclosed
封装: Bulk
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 40
子类别: Power Supplies
类型: AC/DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504408390

ASB Series Baseplate-cooled AC-DC Power Supplies

XP Power ASB Series Baseplate-cooled 75W to 160W AC-DC Power Supplies are low-profile, compact, and baseplate-cooled AC-DC power supplies that require no external components. These power supplies include a built-in EMC filter and bulk storage capacitor that provide a complete AC-DC power solution. The ASB power supplies are available in 75W, 110W, and 160W versions. These power supplies offer high efficiency and reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The ASB power supplies operate from 90VAC to 264VAC input voltage range and -40°C to 90°C baseplate temperature range. Typical applications include IoT and Industry 4.0, process control, robotics, test and measurement, industrial displays, and factory automation.

ASB160基板冷却型AC-DC电源

XP Power ASB160基板冷却型AC-DC电源是一种薄型、全砖封装、基板冷却型AC-DC电源,无需外部组件。这些电源内置EMC滤波器、AC保险丝和大容量存储电容器,提供完整的AC-DC电源解决方案。ASB160 AC-DC电源提供160W输出功率,并具有过流、过压和过热保护。这些电源可通过基板冷却设计中的有效散热降低故障率。ASB160电源采用密封设计,适合在通过ATEX认证的设备中使用。这些基板冷却型电源提供高效率,最大限度地减少不必要的热量,基板工作温度范围介于-40°C至90°C。其典型应用包括工业显示器、机器人、工厂自动化和过程控制。