ASB320PS12

XP Power
209-ASB320PS12
ASB320PS12

制造商:

说明:
电源 - 板装 320W baseplate cooled, encapsulated, board mount, ITE, 12VDC, 26.6A, class I

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
XP Power
产品种类: 电源 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
320 W
90 VAC to 264 VAC
1 Output
12 V
26.6 A
PCB Mount
3 kVAC
92 %
116.8 mm
85 mm
19.7 mm
ASB320
商标: XP Power
尺寸: 116.8 mm x 85 mm x 19.7 mm
工业: Industrial
输入频率: 47 Hz to 63 Hz
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Tray
电源-强制风冷: 8 kV
产品: Power Supplies
工厂包装数量: 4
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409530
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ASB320 320W Baseplate Cooled Power Modules

XP Power ASB320 320W Baseplate Cooled Power Modules come with single outputs from 12VDC to 54VDC in a compact, encapsulated brick format. These modules include a built-in EMC filter, AC fuse, and bulk storage capacitor. The ASB320 power modules simplify system design by providing a complete AC-DC power solution, ready for installation into end applications. These modules feature up to 94% efficiency, up to 360W peak power for 5s, ±5% output-voltage trim, and an input voltage range of 90VAC to 264VAC. The high efficiency and baseplate cooling enable efficient thermal management, supporting reliable operation in compact and sealed enclosures. The ASB320 power modules provide global ITE safety approvals, Class B emissions, and a low-profile, rugged mechanical design. These power modules fully integrate AC-DC power supplies ranging from 75W, 110W, 160W, and up to 320W. Typical applications include industrial automation, analytical instrumentation, test and measurement, and communications equipment.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

供货情况

库存: