DTE0624S5V1

XP Power
209-DTE0624S5V1
DTE0624S5V1

制造商:

说明:
DC/DC转换器 - 机箱安装型 DC-DC CHASSIS MOUNT 6W

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
XP Power
产品种类: DC/DC转换器 - 机箱安装型
RoHS:  
Isolated
1 Output
6 W
9 V
36 V
5.1 V
1.2 A
3 kV
53 mm
34 mm
26.5 mm
Industrial
DTE06
商标: XP Power
尺寸: 53 mm x 34 mm x 26.5 mm
输入电压: 9 V to 36 V
最大工作温度: + 105 C
最小工作温度: - 40 C
安装风格: Chassis
封装: Bulk
产品: Isolated
产品类型: Isolated DC-DC Converters
工厂包装数量: 70
子类别: DC-DC Converters
单位重量: 49 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

库存量: 1

库存:
1 可立即发货
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥389.7596 ¥389.76
¥378.098 ¥1,890.49
¥366.346 ¥3,663.46
¥350.8763 ¥8,771.91