LBA150PS05

XP Power
209-LBA150PS05
LBA150PS05

制造商:

说明:
电源 - 机箱安装 150W, chassis mount, enclosed, 5VDC 30.0A

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
XP Power
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
5 VDC
30 A
3 kVAC
86 %
Industrial
199 mm
99 mm
30 mm
LBA
商标: XP Power
尺寸: 199 mm x 99 mm x 30 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 30 C
安装风格: Chassis
开放式框架/封闭式: Enclosed
封装: Bulk
产品: AC/DC Power Supplies
工厂包装数量: 20
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LBA 35W to 350W AC-DC Power Supplies

XP Power LBA 35W to 350W AC-DC Power Supplies are enclosed, chassis-mount AC-DC power supplies designed to deliver quiet and consistent performance across a wide range of industrial technology applications. These power supplies operate at a 90VAC to 264VAC universal, single-phase input and 5VDC to 48VDC regulated single outputs. The LBA power supplies feature Class B conducted and radiated emissions, ITE safety approvals, a compact footprint, a power “ON” LED, and an integrated connector cover. The 35W to 200W models use convection cooling for silent operation, while the 350W model uses fan cooling for high-power applications. These power supplies offer up to 89% efficiency and include a 3-year warranty. Typical applications include industrial IoTs, smart homes, instrumentation, industrial electronics, robotics, and other technology areas.

HDP65 & MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全 批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括人体漂浮(BF)应用。

供货情况

库存: