PBT01F05D05-H2

XP Power
209-PBT01F05D05-H2
PBT01F05D05-H2

制造商:

说明:
DC/DC转换器 - SMD型 10 3.3V I/P 1W 2kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
XP Power
产品种类: DC/DC转换器 - SMD型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Isolated
2 Output
1 W
4.5 V
5.5 V
5 V
100 mA
- 5 V
- 100 mA
2 kV
SMD-10
15.24 mm
10.7 mm
7 mm
Industrial
+ 105 C
- 40 C
PBT01
应用: Industrial, Instrumentation
商标: XP Power
尺寸: 15.24 mm x 10.7 mm x 7 mm
输入电压: 4.5 V to 5.5 V
安装风格: SMD/SMT
封装: Tube
工厂包装数量: 33
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PBT01F & PBT02F SMT DC-DC Converters

XP Power PBT01F and PBT02F SMT DC-DC Converters deliver compact, isolated power solutions for distributed architectures in industrial, instrumentation, and technology systems. With unregulated single and dual outputs ranging from 3.3VDC to 15VDC, these converters support nominal inputs from 3.3VDC to 24VDC and offer isolation ratings up to 3kVDC. The XP Power PBT01F series provides 1W output power and operates up to +105°C, while the PBT02F series offers 2W and extends to +95°C. Both series feature continuous short-circuit protection, high MTBF ratings, and are housed in SMD8 or SMD10 DIP packages for streamlined integration. Engineers can rely on their robust EMC compliance, natural convection cooling, and flexible tape-and-reel packaging for automated assembly. Whether isolating analog, digital, or relay circuits, PBT01F and PBT02F converters offer a practical, space-efficient solution with safety approvals to IEC/UL/EN 62368-1 standards.

供货情况

库存: